91523-1

CERTICRIMP 2,SAHT III+

The CERTICRIMP 2 SAHT III+ is a versatile tool designed for efficient and precise crimping operations. This Straight Action Hand Tool, also known as CERTI-CRIMP II, offers convenience and ease of use with its portable design. Suitable for a variety of applications, it features a Fixed In Tool die set type for consistent results. Operate it effortlessly with Battery, Electric, or Manual power options. Rest assured of its quality and compliance with RoHS standards. It's a must-have for professionals working with connectors, providing reliable crimps every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91523-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91523-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: