91526-1
CERTICRIMP 2,SAHT MR
The CERTICRIMP 2 Straight Action Hand Tool is a versatile crimping solution for various connectors. Featuring a fixed die set, it ensures precise and consistent crimps every time. This tool is essential for professionals in the field, offering battery, electric, and manual power options for convenience. With its RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your crimping capabilities with this reliable and efficient tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91526-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91526-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |