91528-1
CERTICRIMP 2,SAHT CMNL 24-18
Easily achieve precise and secure crimps with the CERTICRIMP 2 Straight Action Hand Tool. Designed for use with SAHT CMNL 24-18 connectors, this tool is a must-have for professionals in the field. With its fixed die set, it ensures consistent results every time. Whether you prefer battery-powered, electric, or manual operation, this versatile tool has you covered. Plus, it's RoHS compliant, making it a responsible choice for environmentally conscious users. Take the hassle out of crimping and streamline your workflow with the CERTICRIMP 2.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91528-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91528-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |