91534-1

CERTICRIMP 2,SAHT MR

Make accurate and efficient crimps with ease using the CERTI-CRIMP II Straight Action Hand Tool. Designed for portable use, this tool offers versatility with battery, electric, and manual power options. Featuring a fixed die set within the tool, it ensures consistent and reliable crimping. Compliant with RoHS regulations, this tool is a reliable choice for professionals working with connectors. Add it to your toolbox for seamless crimping operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91534-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91534-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: