91537-1
CERTICRIMP 2,SAHT FFC
Easily achieve precise and reliable crimps with the CERTICRIMP 2 Straight Action Hand Tool. This essential Certi-Crimp II tool is designed for effortless FFC termination, offering maximum efficiency and accuracy for your crimping tasks. With versatile power options including battery, electric, and manual operation, it ensures convenient use in any workspace. The fixed die set integrated into the tool guarantees consistent results with every crimp, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your crimping capabilities with this portable tool, a must-have for professionals in the connectors and tools industry.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91537-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91537-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |