91539-1

CERTICRIMP 2,SAHT TYPE II

Get the job done efficiently with the CERTICRIMP 2 SAHT TYPE II Straight Action Hand Tool. This reliable tool, belonging to the CERTI-CRIMP II family, is a must-have for any professional in the field. With the ability to operate using battery, electric, or manual power, it offers versatility to suit your needs. The fixed die set ensures precision in every crimp, while its compliance with RoHS standards reflects our commitment to quality and sustainability. Whether you're working on connectors, tools, or any other application that requires crimping, this Portable Crimp Tool is your go-to solution for seamless results every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91539-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91539-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: