91548-1

CERTICRIMP 2,SAHT HD-20

Achieve precise and efficient crimps with the CERTICRIMP 2 Straight Action Hand Tool. Designed for use with the CERTI-CRIMP II system, this tool offers versatile operation with battery, electric, or manual power options. Featuring a fixed die set, it ensures consistent results with every use. Perfect for professionals in the field, this tool is a must-have for any toolbox. Rest assured, it meets RoHS compliance standards for environmentally friendly operation. Elevate your crimping capabilities with the CERTICRIMP 2 Hand Tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91548-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91548-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: