91549-1
CERTICRIMP 2,SAHT HD-20
Get the job done efficiently with the CERTICRIMP 2, SAHT HD-20. This Straight Action Hand Tool is a must-have for any professional working with connectors. With its portable design and compatibility with various power sources including battery, electric, and manual, you can tackle crimping tasks with ease. The fixed die set ensures consistent results every time, while its RoHS compliance guarantees environmentally friendly operation. Upgrade your toolkit with this essential tool, perfect for crimping connectors in a variety of applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91549-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91549-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |