91550-1

CERTICRIMP 2,SAHT TYPE VI

Elevate your crimping capabilities with the CERTICRIMP 2,SAHT TYPE VI tool. This Straight Action Hand Tool, part of our Portable Crimp Tools collection, is a powerhouse for precise and efficient crimping tasks. Suitable for a range of applications, it offers versatility in power sources, including battery, electric, and manual operation. Its fixed die set ensures consistent results, while its compliance with RoHS standards underscores our commitment to sustainability. Whether you're a professional technician or a DIY enthusiast, this tool is a must-have for your connector and crimping needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91550-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91550-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: