91556-1

CERTICRIMP 2,SAHT EL

Achieve precise and efficient crimps with the CERTICRIMP 2 Straight Action Hand Tool, a versatile solution for your crimping needs. This tool, part of the CERTI-CRIMP II lineup, offers reliable performance and ease of use. Suitable for various applications, it is a must-have for professionals in the field. With options for battery, electric, or manual power, it provides flexibility in operation. The fixed die set ensures consistent results with every use. Rest assured, this tool is compliant with RoHS regulations, making it a responsible choice for environmentally conscious users. Add it to your toolbox today and experience the difference in your crimping tasks.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91556-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91556-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: