91559-1

CERTICRIMP 24-20 DYN D-3M

Get the job done efficiently with the CERTICRIMP 24-20 DYN D-3M tool, designed for use with CERTI-CRIMP II connectors. This Straight Action Hand Tool is a must-have for any professional working with connectors, providing reliable crimping power for wires ranging from 24 to 20 gauge. With multiple power options available, including battery, electric, and manual, you can choose the method that works best for you. The die set is fixed in the tool, ensuring consistent results with every use. Plus, rest easy knowing that this tool is ROHS compliant, meeting the highest standards for environmental safety. Upgrade your crimping capabilities with this essential tool for any connector work.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91559-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91559-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: