91561-1
CERTICRIMP 2
The CERTICRIMP 2 is a powerful and versatile tool for precise crimping tasks. Designed for use with CERTI-CRIMP II connectors, this Straight Action Hand Tool offers effortless operation, making it ideal for both professional and DIY projects. With compatibility for fixed die sets, it ensures consistent results every time. Whether you prefer battery-powered, electric, or manual operation, this tool can meet your needs. Plus, it is fully compliant with RoHS regulations, guaranteeing its environmental responsibility. Upgrade your crimping arsenal with the CERTICRIMP 2 and experience seamless connectivity in all your endeavors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91561-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91561-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |