91562-1

CERTICRIMP 2 30-26 EI

Effortlessly achieve precise crimps with the Certi-Crimp II Straight Action Hand Tool, a reliable companion for all your connector assembly needs. This portable crimping tool is designed for efficiency, featuring a fixed die set for seamless operation. With a power type of manual operation, it offers flexibility and ease of use in any workspace. Rest assured of its compliance with RoHS standards, guaranteeing environmentally friendly production practices. Elevate your crimping experience with this essential tool, a must-have for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91562-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Fixed In Tool
SKU:AMP91562-1
Certification:Yes - Certificate Included
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (108-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/30/2015E-15-002600 - Product Improvement. Removed internal ejector. Not need on flip locator tools.Download
06/18/2014E-14-008682 - Product Improvement. Revise flip locator to eliminate stress crack.Download
05/27/2014E-14-007452 - Product Improvement. Reduced the length of the pivot hole in the plastic ?ip locator for less insertion force.Download