91565-1
CERTICRIMP 2 28-24 DYN D-3S
Effortlessly achieve precise crimps with the CERTICRIMP 2 28-24 DYN D-3S, a Straight Action Hand Tool designed for use with CERTI-CRIMP II connectors. Versatile and reliable, this tool features a fixed die set for seamless crimping, making it a must-have for any professional working with connectors. Whether you prefer battery-operated, electric, or manual tools, the CERTICRIMP 2 is compatible with all three power sources. Rest assured, this tool is also compliant with RoHS regulations, ensuring both quality performance and environmental responsibility. Upgrade your crimping capabilities with this essential tool, available in our Portable Crimp Tools collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91565-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91565-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |