91567-1
CERTICRIMP 2 26-22 POWER DL
Easily achieve precise crimps with the CERTICRIMP 2 26-22 POWER DL. This Straight Action Hand Tool, belonging to the CERTI-CRIMP II line, ensures efficient and reliable crimping for your connectors. Suitable for various applications, it offers the flexibility of battery, electric, or manual power options. Featuring a fixed die set within the tool, it guarantees consistent results with every use. Rest assured, this tool is fully compliant with RoHS standards, making it a responsible choice for your crimping needs. Elevate your crimping experience with this essential tool, a must-have in any professional setting.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91567-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91567-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |