91569-1
CERTICRIMP 2 20-16 POW DBL LOK
The CERTICRIMP 2 20-16 POW DBL LOK is a reliable crimping tool designed for precise and efficient wire termination. Featuring a CERTI-CRIMP II Straight Action Hand Tool, it offers smooth operation for consistent results. Suitable for a range of applications, this tool is a must-have for professionals in the field. With options for battery, electric, or manual power, it provides versatility in use. The fixed die set ensures secure crimps every time. Plus, with RoHS compliance, you can trust in its quality and safety standards. Upgrade your toolbox with this essential connector tool.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91569-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91569-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |