91572-1

CERTICRIMP 2 2-22 CT CRIMP

Easily achieve precise and reliable crimps with the CERTICRIMP 2 2-22 CT CRIMP tool, designed for efficient wire termination. This CERTI-CRIMP II Straight Action Hand Tool is a must-have for professionals in the field, offering versatility with its ability to be powered by battery, electric, or manual operation. With a fixed die set in the tool, you can seamlessly crimp connectors with ease. Rest assured, this tool is compliant with RoHS regulations, making it a safe and environmentally friendly choice. Perfect for use in various industries, it's a valuable addition to any toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91572-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91572-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/31/2020E-20-003077 - Product Improvement. No action required for tools in field. Product improvement of tool 91572-1. Terminal holder added to tool assembly. Download