91573-1

CERTICRIMP 2 20-16 SERIES CONT

The CERTICRIMP 2 20-16 SERIES CONT is a specialized crimping tool designed for precision connections. This Straight Action Hand Tool, part of the CERTI-CRIMP II series, offers effortless operation for professionals in the field. Suitable for a range of applications, it guarantees secure crimps every time. With options for battery, electric, or manual power, it provides versatility in any workspace. The fixed die set ensures consistent results, while its RoHS compliance underscores its commitment to quality and environmental responsibility. A must-have for any toolkit, this crimping tool is an essential for connectors and terminal work.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91573-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91573-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: