91576-1

CERTICRIMP 28-24 D-2S DYNAMI

Ensure precise and efficient crimping with the CERTICRIMP 28-24 D-2S DYNAMI, a Straight Action Hand Tool from the CERTI-CRIMP II series. This portable crimp tool, suitable for a range of applications in the field, offers versatility with battery, electric, and manual power options. Featuring a fixed die set for convenience, it guarantees reliable performance while meeting RoHS compliance standards. Perfect for professionals in the connectors and tools industry, this tool is a must-have for achieving seamless crimps every time.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91576-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91576-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2015E-15-015473 - Product Improvement. Changed the cover on the flip locator to allow easier access. This change is considered by TE Connectivity as a; form, fit or function change.Download
06/18/2014E-14-008682 - Product Improvement. Revise flip locator to eliminate stress crack.Download
05/27/2014E-14-007452 - Product Improvement. Reduced the length of the pivot hole in the plastic ?ip locator for less insertion force.Download