91577-1

CERTICRIMP 2 22-20 .040 SERIES

Enhance your crimping capabilities with the CERTICRIMP 2 22-20 .040 SERIES tool, a must-have for any professional. This Straight Action Hand Tool, part of the CERTI-CRIMP II line, offers precision and efficiency in every crimp. Whether you're working on the go or in the workshop, its portable design and versatile power options (Battery, Electric, Manual) ensure seamless operation. The Fixed In Tool die set type guarantees consistent results, while its RoHS compliance underscores our commitment to sustainability. Upgrade your toolkit with this essential crimping solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91577-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91577-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: