91580-1

SDE SAHT 24-22 .070 SERIES

Easily and efficiently crimp wires with precision using the SDE SAHT 24-22 .070 SERIES Straight Action Hand Tool. Specifically designed for use with CERTI-CRIMP II connectors, this tool guarantees secure connections every time. Perfect for on-the-go projects, it is portable and compatible with battery, electric, or manual power sources. The fixed die set ensures consistent results, while its RoHS compliance reflects our commitment to sustainability. Upgrade your crimping tool collection with this essential device, ideal for professionals and DIY enthusiasts alike.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 91580-1
Tool Type:CERTI-CRIMP II, Straight Action Hand Tool
Product:Portable Crimp Tools
Power Type:Battery, Electric, Manual
Die Set Type:Fixed In Tool
SKU:AMP91580-1
Certification:Yes - Certificate Included
Crimp Form-Wire Barrel Type:Open Barrel - F Crimp
Ratchet Configuration:Not Releasable, Not Adjustable
Specification Type:TE Product Specification (114-)
Tool Grade:Premium Crimp Tooling

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: