91581-1
SDE SAHT 20-18 .110 FASTON
Effortlessly achieve secure connections with the SDE SAHT 20-18 .110 FASTON Crimp Tool. Designed for precision and efficiency, this Straight Action Hand Tool is a staple in any toolkit. Compatible with CERTI-CRIMP II die sets, it ensures consistent results every time. Whether you're working on-site or in the workshop, this portable tool is a reliable companion for your crimping needs. With the ability to operate on battery, electric, or manual power, it offers versatility in any setting. Plus, its fixed die set eliminates the hassle of switching components, streamlining your workflow. Rest assured, this tool is RoHS compliant, meeting strict environmental standards. Upgrade your crimping game with this essential tool, perfect for connectors, terminals, and more.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 91581-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91581-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |