91583-1
CERTICRIMP 20-16 ECONOSEAL
Enhance your crimping efficiency with the CERTICRIMP 20-16 ECONOSEAL, a vital component of the CERTI-CRIMP II tool lineup. This Straight Action Hand Tool guarantees precise and secure crimps every time, making it a must-have for any professional toolkit. Suitable for a variety of connectors and terminals, it offers versatility in various applications. Whether you prefer battery-powered, electric, or manual operation, this tool accommodates your preferences with ease. With a fixed die set integrated into the tool, achieving consistent results is effortless. Rest assured, this tool is RoHS compliant, meeting environmental standards for responsible manufacturing. Upgrade your crimping arsenal today and experience the difference with the CERTICRIMP 20-16 ECONOSEAL.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 91583-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91583-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |