91585-1
CERTICRIMP 2 20-16 ECONOSEAL J
Achieve precise and efficient crimps with the CERTICRIMP 2 20-16 ECONOSEAL J hand tool. Designed for use with CERTI-CRIMP II connectors, this tool offers straight action crimping for optimal results. Suitable for various power sources including battery, electric, and manual, it provides versatility in any workspace. The fixed die set ensures consistent crimping performance while meeting RoHS compliance standards. A must-have for professionals in the field, this tool guarantees reliable and durable connections every time.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91585-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91585-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |