91591-1
CERTICRIMP 2 24-20 DRAWER CONN
Easily and efficiently crimp wire connectors with the CERTICRIMP 2 24-20 DRAWER CONN tool. This Straight Action Hand Tool, part of our CERTI-CRIMP II collection, is a must-have for any professional or DIY enthusiast. With options for battery, electric, or manual power usage, it offers versatility for various projects. The fixed die set ensures precise and consistent crimps every time. Plus, rest assured that it meets RoHS compliance standards, making it an environmentally friendly choice. Upgrade your tool kit with this essential crimping tool for seamless connector installations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91591-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91591-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |