91601-1
CERTI-CRIMP II HT-AMPMODU
Achieve precise crimps with ease using the CERTI-CRIMP II HT-AMPMODU Straight Action Hand Tool. Designed for efficiency, this tool is perfect for crimping AMPMODU connectors. Its portable and versatile design allows for battery, electric, or manual operation, ensuring flexibility in any workspace. With a fixed die set included, you can seamlessly create professional-grade connections every time. Plus, with its RoHS compliance, you can trust in its quality and environmental responsibility. A must-have for any professional working with connectors, this tool guarantees reliable performance and durability. Elevate your crimping experience with the CERTI-CRIMP II HT-AMPMODU.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 91601-1 |
Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
Product: | Portable Crimp Tools |
Power Type: | Battery, Electric, Manual |
Die Set Type: | Fixed In Tool |
SKU: | AMP91601-1 |
Certification: | Yes - Certificate Included |
Crimp Form-Wire Barrel Type: | Open Barrel - F Crimp |
Ratchet Configuration: | Not Releasable, Not Adjustable |
Specification Type: | TE Product Specification (114-) |
Tool Grade: | Premium Crimp Tooling |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |