917534-1

Heilind Number:AMP917534-1
Manufacturer:TE Connectivity
Manufacturer Number:917534-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

040 MLC CAP ASSY 14P H LOW PRO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917534-1
Color:Natural
Series:Multilock Connector System
Number of Rows:2
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Package Quantity:90
Mount Orientation:Horizontal/90°
GPL:N20
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Panel Mount:Without
Shielded:No
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
PCB Retention Type:Mounting Hole
Sealable:No
GPL Description:Automotive
Connector and Contact Terminate To:Printed Circuit Board
Product Code:M181
Number of Signal Positions:14
Tab Width:.039 in, 1 mm
Rated Voltage:12 VDC
ECCN:EAR99
Connector Width:1.047 in, 26.6 mm
PCB Mount Alignment:With
Length:22.5 mm, .886 in
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V
Mounting Holes:Without
Number of Sections:1
Tab Thickness:.025 in, .64 mm
Packaging Type:Tube
Hybrid Header:No
Profile Height From PCB:14.2 mm, .602 in
Material Flammability Standard:UL 94-HB
Part Aliases:917534-1
SKU:AMP917534-1

Detailed Description

Introducing our Multilock Connector System, a reliable solution for automotive applications. This connector features a space-saving design with two rows and a 2.5mm pitch, ideal for signal transmission. With through-hole solder termination, it ensures secure connections on your PCB. Operating temperature ranges from -30 to 105°C, meeting strict automotive standards. Its UL 94-HB material flammability rating guarantees safety. With 14 signal positions and a 12V DC voltage rating, it's perfect for various circuit applications. The connector is wave solder capable, making it easy to integrate into your manufacturing process. Its horizontal/90° mount orientation and compact size offer flexibility in installation. Trust in the quality and performance of our Automotive Connectors for your next project.