917690-9

2.5 S.D.L PLUG HSG 6P BLACK

Power up your connections with our 3A amperage pin and socket housing. Crafted from durable nylon 6/6 material in sleek black, this single-row housing features six positions for seamless cable mounting. With a compact overall height of 11 inches and length of 17.5 inches, it's perfect for tight spaces. The 2.5mm pitch and inline contact layout ensure reliable power and signal transmission, while the operating temperature range of -30 to 105°C (-22 to 221°F) guarantees performance in diverse environments. Suitable for wire-to-wire applications, this plug connector accommodates 20 AWG wire sizes and operates at 250VAC/250VDC. Upgrade your setup with this high-quality housing for efficient connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917690-9
Amperage:3 A
Connector Type:Housing
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Overall Height:11 in
Overall Length:17.5 in
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:6
Housing Color:Black
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Wire Size:20 AWG, .518 mm²
Contact Layout:Inline
Connector System:Wire to Wire
Mating Retention:With
Connector and Housing Type:Plug
Operating Voltage:250 VAC, 250 VDC
SKU:AMP917690-9
series:AMP Signal Double Lock
UL Flammability Rating:UL 94V-0
Glow Wire Rating:Standard Part - Not Glow Wire
Mating Retention Type:Latch
Connector & Contact Terminates To:Wire & Cable
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: