917845-6
AMP POWER TAB HDR ASSY 8P V
Power up your electronic projects with the AMP POWER TAB HDR ASSY 8P V. This assembly features a sturdy Nylon 6/6 housing in a striking blue color, designed for reliable board mount installation. With two rows of eight contact positions, it provides ample connectivity for your power needs. The through-hole press-fit termination method ensures secure and efficient assembly, while the robust tin plating on the contact mating area guarantees excellent conductivity. Rated for up to 50V AC and 8A, this header is perfect for high-power applications. Its UL 94V-0 flame retardant material ensures safety, while the wave solder capability up to 265°C simplifies manufacturing. The vertical mount orientation and polarization feature make for easy and secure mating alignment. Whether for appliances or other electronic devices, this header is a dependable choice for your power connectors.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917845-6 |
Series: | Power Double Lock |
Housing Material: | Nylon 6/6 |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .156 in, 3.96 mm |
Voltage: | 50 V AC |
Contact Type: | Tab |
Row Spacing: | .181 in, 4.6 mm |
Package Quantity: | 208 |
Contact Amperage: | 8 A |
Number of Positions: | 8 |
Housing Color: | Blue |
Mount Orientation: | Vertical |
GPL: | 518 |
Mating Retention Type: | Latch |
Packaging: | Box |
Operating Temperature Range: | , |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 31.49 µm, .8 µin |
PCB Retention: | With |
PCB Retention Type: | Mounting Post |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 2167 |
Number of Power Positions: | 8 |
Contact Layout: | Matrix |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Retention: | With |
PCB Mount Alignment: | With |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 917845-6 |
SKU: | AMP917845-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |