Enhance your automotive connectivity with the HYBRID MK-2 PLUG HSG ASSY 22P. This high-performance housing assembly, part of the Multilock Connector System, offers 22 positions for female terminals across two rows. With a pitch range of 3.5mm to 3mm, it ensures secure and efficient signal transmission at a voltage of 12V DC. Constructed from UL 94-HB compliant PBT material, it guarantees durability and safety in operation. Featuring polarization and integrated primary locking, it provides reliable mating and secure connections. Its compact dimensions and cable exit angle of 180° make it suitable for various wire-to-board and wire-to-device applications. Operating in a wide temperature range from -30°C to 105°C, it withstands harsh automotive environments with ease. Serviceable and RoHS compliant, this gray housing assembly is a must-have accessory for automotive connector systems.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 917989-6
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .118 in, .138 in, 3.5 mm, 3 mm
Voltage: 12 V DC
Row Spacing: .205 in, 5.2 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 22
GPL: N18
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Board, Wire-to-Device
Length: .827 in
Cable Exit Angle: 180°
Height: 18.4 mm, .724 in
Width: 1.386 in, 35.2 mm
Mating Tab Width: .039 in, .071 in, 1.8 mm, 1 mm
Nominal Voltage Architecture: 12 V
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 917989-6
SKU: AMP917989-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/28/2014 P-14-009871 - Document clarification. Download