925075-7

4W CIRCULAR MATE-N-LOK PIN HSG NAT

Enhance your power and signal connectivity with our Commercial MATE-N-LOK Housing. Designed for reliability, this two-row panel mount connector features PA 6/6 housing material and UL 94V-0 flammability standard compliance, ensuring safe operation in diverse applications. With a pitch of 5.08 mm (.2 in) and a voltage rating of 250 VAC, it offers efficient performance for up to four pin contacts. Operating within a wide temperature range of -55 to 105 °C (-67 to 221 °F), it is suitable for demanding environments. Meeting RoHS compliance and equipped with Wire to Wire connector system, this natural-hued housing is ideal for appliances and various power and signal circuit applications, making it a versatile and essential component for your projects. With 500 units in a box packaging, it is convenient for both small-scale and large-scale installations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925075-7
Series:Commercial MATE-N-LOK
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Panel
Termination Method:Crimp
Pitch:.2 in, 5.08 mm
Voltage:250 VAC
Contact Type:Pin
Row Spacing:.2 in, 5.08 mm
Package Quantity:500
Number of Positions:4
Housing Color:Natural
GPL:237
Packaging:Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1342
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:Without
Connector and Housing Type:Plug
Multiple Contact Types:Without
Material Flammability Standard:UL 94V-0
Part Aliases:925075-7
SKU:AMP925075-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: