925369-8
MOD 4 FEM HSG WITH
Easily connect and secure your electronic components with this MOD 4 FEM HSG WITH. Designed for efficiency and durability, this green housing features eight contacts in a single row, perfect for various applications. The PA 6/6 housing material ensures reliability, while the included strain relief offers added protection. With UL 94V-0 flammability standard compliance and a wide operating temperature range of -65 to 105 °C, this connector is suitable for industrial use. Whether for PCB or other applications, its 2.54mm pitch and polarization feature make installation straightforward. RoHS compliant and with a mating retention lock, this connector guarantees both performance and safety. Available in a package quantity of 100, it's a must-have for any project requiring secure and efficient connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925369-8 |
Color: | Green |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Crimp |
Overall Height: | .11 |
Overall Length: | 4.99 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Number of Positions: | 8 |
Housing Color: | Green |
GPL: | 277 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -65 - 105 °C |
Connector Height: | .11 in |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Contact Layout: | Inline |
Connector Length: | 4.99 in |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 925369-8 |
SKU: | AMP925369-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |