925387-1
FASTON 110 HSG REC NYLON CLEAR
Enhance your connectivity with the FASTON 110 HSG REC NYLON CLEAR Terminal Housing. Crafted from durable Polyamide in a sleek Clear housing color, this receptacle terminal offers a seamless Straight orientation for efficient installations. With Cable Mount (Free-Hanging) compatibility, it ensures versatile use in various setups. RoHS compliance guarantees environmentally-friendly performance, making it an ideal choice for your crimp terminal housing needs. Elevate your connections with this high-quality, single-position receptacle.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925387-1 |
Housing Material: | Polyamide |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Clear |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP925387-1 |
series: | FASTON 110 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 20 mm / .79 in |
Crimp Terminal Housing Packaging Method: | Carton |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2014 | E-14-009319 - Document Clari?cation. Part and Drawing revision mismatch. |
Download |