925450-1
M-N-L PIN HSG
Enhance your power and signal connections with our Commercial MATE-N-LOK Pin Housing, designed for reliable performance in various applications. Crafted from durable Polyamide 6/6 material with a UL 94V-0 flammability standard, this housing accommodates 18 pin contacts in a convenient five-row configuration. Featuring a cable mount design for easy installation, it ensures secure terminations with a crimp method. The 6mm pitch and 250VAC voltage rating guarantee efficient power delivery, while the -55 to 105°C operating temperature range ensures versatility in diverse environments. Perfect for appliances and other electronic systems, this housing, in natural color, offers a seamless Wire to Wire connector solution, meeting RoHS compliance for environmental responsibility. With 1400 pieces in a packaging bag, it's a cost-effective choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 925450-1 |
Series: | Commercial MATE-N-LOK |
Housing Material: | Polyamide 6/6 |
Number of Rows: | 5 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .205 in, .236 in, 5.2 mm, 6 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 1400 |
Number of Positions: | 18 |
Housing Color: | Natural |
GPL: | 237 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Connector Height: | 31.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 1365 |
Contact Layout: | Matrix |
Connector Length: | 41.6 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Housing |
ECCN: | EAR99 |
Connector Width: | 22.4 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 925450-1 |
SKU: | AMP925450-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |