Enhance your connectivity with our durable Terminal Housing, meticulously crafted from Polyamide 6/6 - GF for long-lasting performance. Featuring a straight orientation and a pitch of .358 inches (9.1 mm), this receptacle offers six positions for seamless integration. With a natural housing color and RoHS compliance, it ensures both functionality and environmental responsibility. The cable mount (free-hanging) mounting style, along with polarization mating alignment, guarantees easy installation and secure connections. Trust in this high-quality housing for all your crimp terminal needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926330-3
Housing Material:Polyamide 6/6 - GF
Pitch:.358 in, 9.1 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:6
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP926330-3
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Crimp Terminal Housing UL Flammability Rating:UL 94V-0
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings
Part Alias:E87546-000,AMPS-0-0926330-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: