926476-3
MOD 4 HSG
Enhance your connectivity with our MOD 4 HSG, a sleek and durable housing component designed for seamless integration in your electronic systems. Crafted from high-quality Crastin SK642FR material in a striking black finish, this receptacle connector boasts two rows of six contacts each, ensuring optimal performance. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it's suitable for a wide range of applications. Featuring crimp termination and PCB retention, installation is efficient and secure. Its UL 94V-0 flammability standard compliance guarantees safety, while its operating temperature range of -65 to 105°C (-85 to 221°F) ensures reliability in diverse environments. Whether for industrial or commercial use, this connector, packaged in quantities of 1000, is a must-have for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 926476-3 |
Color: | Black |
Series: | AMPMODU IV/V |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Crastin SK642FR |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Crimp |
Overall Length: | .29 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1000 |
Number of Positions: | 6 |
Housing Color: | Black |
GPL: | 277 |
Packaging: | Bag |
Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
PCB Retention: | With |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5210 |
Connector Length: | .29 in, 7.62 mm |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Housing Configuration: | Both Ends Closed |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 926476-3 |
SKU: | AMP926476-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |