Enhance your cable connections with this PL 2P Housing PA 6.6 ZYTEL 101 in sleek black. Crafted from durable polyamide, this terminal housing ensures reliable performance. Featuring a straight orientation and a pitch of 9.7 mm, it offers seamless integration with your setup. With two positions and a receptacle terminal type, it's perfect for various applications. Its cable mount design allows for easy, free-hanging installation. Meeting RoHS compliance standards, it's a sustainable choice for your connectivity needs. Upgrade your setup with this essential terminal housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926716-1
Housing Material:Polyamide
Pitch:.381 in, 9.7 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP926716-1
series:Positive Lock 250
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Crimp Terminal Housing UL Flammability Rating:UL 94V-2
Crimp Terminal Housing Packaging Method:Carton
Connector System:Wire-to-Board / Wire-to-Wire
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 65 °C / -40 - 149 °F
Supplier Product:Crimp Terminal Housings
Part Alias:0-0926716-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: