Enhance your electrical connections with our PL 250 REC TERMINAL-FLAG 17-13 TPBR receptacle, part of the Positive Lock 250 series. Crafted from durable brass with a tin plating, it ensures reliable conductivity. The flag orientation facilitates easy installation, while its F-Crimp design accommodates 13-17 AWG wire sizes. Operating seamlessly in temperatures ranging from -40 to 110°C, it's suitable for various environments. Compatible with 6.35mm tab widths and .81mm tab thicknesses, this receptacle guarantees a secure fit. RoHS compliant and designed for quick disconnects, it's a versatile choice for your connectivity needs. Elevate your projects with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926790-6
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:13 - 17 AWG, 1.03 - 2.62 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.118 - .169 in, 3 - 4.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP926790-6
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Recognized
Mating Retention Type:Dimple
Wire Insulation Support:With
Extraction Force:.7 - 10.2 kgf / 7 - 100 Newton
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: