| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926900-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 13 - 16 AWG, 1.31 - 2.63 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 - .2 in, 3.3 - 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .081 in, 2.06 mm |
| Standards Met: | CSA UL |
| Part Aliases: | E14639-000,AMPS-0-0926900-1 926900-1 |
| SKU: | AMP926900-1 |
926900-1
Specifications
Detailed Description
Enhance your power connector setups with our Universal MATE-N-LOK UNIV-MNL STIFT. These cable-mounted contacts, designed for crimp termination, feature durable brass construction with pre-tin plating for reliable performance in a wide temperature range. Ideal for power applications, they accommodate 13-16 AWG stranded wires. CSA and UL standards compliance ensure top-notch quality, while VDE testing and RoHS compliance guarantee safety and environmental responsibility. With a straight orientation and locking lance retention, these contacts offer secure, efficient connectivity for your projects. Each box contains 1000 pieces, making them perfect for high-volume applications in appliances and beyond. Upgrade your wire-to-wire connections with confidence, knowing you have the best in quality and performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063438-1 | ![]() | |
| TE Connectivity 2063438-2 | ![]() |


