927295-1
7P MIN FEDERKO GEH
Enhance your automotive connectivity with this Timer Connector System housing, designed for female terminals. With a single row layout and a 5mm pitch, it offers efficient signal transmission in high-performance vehicles. Made from UL 94V-2 rated polyamide, this connector ensures durability and safety. Featuring seven positions and a 12V DC voltage rating, it is suitable for various circuit applications. Operating seamlessly in temperatures ranging from -40 to 100°C, it is a reliable component for your automotive needs. Its compact design, measuring 1.417 inches in length, with a 180° cable exit angle, allows for easy integration. RoHS compliant and serviceable, this connector prioritizes both performance and environmental responsibility. Elevate your automotive wiring systems with this essential Wire to Board and Wire-to-Device connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927295-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 12 V DC |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 7 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.417 in |
Cable Exit Angle: | 180° |
Height: | 21 mm, .827 in |
Width: | 24 mm, .945 in |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 927295-1 |
SKU: | AMP927295-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |