927712-3

6P UN-MNL STECKGEH

Enhance your power and signal connectivity with this Universal MATE-N-LOK Connector, a reliable component meeting UL standards for peace of mind in your applications. Featuring a durable PA 6/6 housing in natural color, it offers secure Cable Mount (Free-Hanging) installation with a pitch of 6.35 mm (.25 in). With two rows and six positions, it facilitates efficient wire termination via Crimp method, ensuring robust performance even in challenging environments. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for diverse industrial and commercial settings. Its VDE tested quality and RoHS compliance further attest to its reliability, making it a vital component for power and signal transmission in appliances and beyond. Each package includes 500 units, providing ample supply for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927712-3
Series:Universal MATE-N-LOK
Housing Material:PA 6/6
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Socket
Row Spacing:.25 in, 6.35 mm
Package Quantity:500
Number of Positions:6
Housing Color:Natural
GPL:236
Packaging:Bag
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:With
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Wire
Connector Product Type:Housing
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-0
Part Aliases:927712-3
SKU:AMP927712-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/30/2024PCN-24-218910 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas.
Download