927835-1
SPT REC 6.3 Contact SWS Sn
Enhance your automotive, truck, bus, or off-road electrical systems with our SPT REC 6.3 Contact SWS Sn terminal. Designed for durability and high performance, this receptacle contact features a F-Crimp type for secure wire connections. With a locking Lance for added stability, it ensures reliable operation in various environments. RoHS compliant and featuring tin contact plating, it offers both environmental responsibility and efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), it is suitable for a wide range of applications. Accommodating wire sizes from 1 to 2.5mm², it is a versatile solution for your connectivity needs. Trust in our product for quality and longevity in your automotive electrical projects.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 927835-1 |
Amperage: | 40 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP927835-1 |
series: | Standard Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 5.8 mm / 6.3 mm / .228 in / .248 in |
Wire Insulation Diameter: | 2.2 - 3.7 mm / .236 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |