927835-2
SPT REC 6.3 Contact SWS Sn
Enhance your electrical connections with our SPT REC 6.3 Contact SWS Sn. This reliable component, designed for automotive, truck, bus, and off-road applications, features a durable tin plating and a secure F-Crimp termination method. With an amperage rating of 40 A and the ability to accommodate wire sizes ranging from 1 to 2.5 mm², it offers optimal performance in a wide range of environments. Its primary locking feature, the Locking Lance, ensures a stable connection, while its receptacle splice type makes installation easy. Operating flawlessly in temperatures as low as -40 °C (-40 °F) and as high as 130 °C (266 °F), it's a versatile solution for your connectivity needs. Plus, rest assured that it meets RoHS compliance standards, making it an environmentally friendly choice. Upgrade your connectors today with the SPT REC 6.3 Contact SWS Sn.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 927835-2 |
Amperage: | 40 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Locking Lance |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP927835-2 |
series: | Standard Power Timer |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 5.8 mm / 6.3 mm / .228 in / .248 in |
Wire Insulation Diameter: | 2.2 - 3.7 mm / .236 in |
Wire Size Search: | 14 AWG / 15 AWG / 16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |