927854-6
PL 250 REC TERMINAL 17-13 AWG PTPB
Ensure secure and efficient wire connections with our PL 250 REC TERMINAL. Designed for 17-13 AWG wires, this receptacle features a straight orientation and F-Crimp type for easy installation. With a phosphor bronze construction and pre-tin contact plating, it guarantees durability and reliable conductivity. Operating in a wide temperature range from -40 to 110°C, it's suitable for various environments. Its open barrel design accepts wire insulation diameters from .083 to .122 inches, offering versatility in applications. Compliant with RoHS standards, it's a dependable component for your electrical projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927854-6 |
Series: | Positive Lock 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Overall Length: | 22.3 mm, .878 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .083 - .122 in, 2.11 - 3.1 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP927854-6 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Recognized |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | FLK |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/18/2015 | E-15-008926 - Product Improvement. In an e?ort to standardize raw material on a global basis. TE Connectivity has completed a review of our current material standards for Brass connectors. This review has resulted in our design to reduce the number of regional alloys and align at the global level by standardizing on C27400 alloy. |
Download |