927854-7
PL 250 REC TERMINAL 17-13 AWG PTPPB
Upgrade your electrical connections with our PL 250 REC TERMINAL. Designed for 17-13 AWG wires, this receptacle ensures secure and efficient crimping with its F-Crimp technology. Crafted from durable Phosphor Bronze with Pre-Tin plating, it guarantees reliable conductivity. Its straight orientation and open barrel design allow for easy installation, while its compatibility with 6.35 mm wide tabs makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant terminal is a must-have component for any wiring project. Trust in its quality as part of our Positive Lock 250 series. Upgrade your electrical connections with our PL 250 REC TERMINAL. Designed for 17-13 AWG wires, this receptacle ensures secure and efficient crimping with its F-Crimp technology. Crafted from durable Phosphor Bronze with Pre-Tin plating, it guarantees reliable conductivity. Its straight orientation and open barrel design allow for easy installation, while its compatibility with 6.35 mm wide tabs makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 110°C, this RoHS-compliant terminal is a must-have component for any wiring project. Trust in its quality as part of our Positive Lock 250 series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 927854-7 |
Series: | Positive Lock 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Pre-Tin |
Overall Length: | 22.3 mm, .878 in |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .083 - .122 in, 2.11 - 3.1 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP927854-7 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
UL Rating: | Recognized |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Extraction Force: | .7 - 10.2 kgf / 7 - 100 Newton |
Wire/Cable Type: | FLK |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Wire Stop: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |