927881-8
PL 250 REC TERMINAL 17-13 AWG SLIPB
Enhance your electrical connections with our PL 250 REC TERMINAL. Designed for 17-13 AWG wire sizes, this straight receptacle terminal features a durable construction of phosphor bronze with silver plating, ensuring reliable conductivity. Its F-Crimp design allows for secure attachment, while the open barrel accommodates wire insulation diameters ranging from .106 to .161 inches. With an operating temperature range of -40 to 130°C (-40 to 266°F), this terminal is suitable for a variety of environments. RoHS compliant and part of our Positive Lock 250 series, it guarantees quality performance. Upgrade your crimp terminal setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 927881-8 |
Series: | Positive Lock 250 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Material: | Phosphor Bronze |
Compatible Tab Width: | .25 in, 6.35 mm |
Terminal Type: | Receptacle |
Orientation: | Straight |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Wire Size: | 13 - 17 AWG, 1.03 - 2.62 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .106 - .161 in, 2.7 - 4.1 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP927881-8 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .41 mm / .016 in |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |