| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928038-2 |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Number of Positions: | 14 |
| Housing Color: | Black |
| GPL: | 401 |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | 5274 |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Connector and Housing Type: | Receptacle |
| Part Aliases: | 928038-2 |
| SKU: | AMP928038-2 |
928038-2
Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance socket receptacle, designed for seamless wire-to-wire integration. Featuring 14 contacts spread across 2 rows with a pitch of 2.54mm (.1 in), this black housing connector ensures reliable signal transmission. Operating in a wide temperature range from -65 to 105°C (-85 to 221°F), it is suitable for diverse industrial applications. With RoHS compliance and a lead-free solder process, you can trust in its environmental responsibility. Elevate your electronic projects with this essential component.

