928343-4
STD TIMER GEH 4P
Enhance connectivity with our Standard Timer, a durable 4P receptacle housing designed for RAST 5 IDC Connectors. Crafted from PA 6/6 housing material in a natural color, it ensures reliable performance in power and signal applications. With a cable mount setup and crimp termination method, installation is a breeze. The latch lock and UL 94V-2 flammability standard compliance guarantee safety and security. Operating in a wide temperature range of -55 to 105°C (-67 to 221°F), this connector is suitable for various environments. Its keyed mating alignment and lock feature provide added convenience, making it an essential component for appliances and electronic systems. Fully RoHS compliant, this connector is a sustainable choice for your PCB socket receptacle needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 928343-4 |
Color: | Natural |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 12.2 |
Overall Length: | 20 |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 2000 |
Lock Type: | Latch |
Number of Positions: | 4 |
Housing Color: | Natural |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 12.2 mm, .48 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Interior |
Keying Rib Cavity Number (Between or At): | 3,4 |
Connector Length: | 20 mm, .787 in |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
RAST Version: | 04-C |
Locking Latch Between Cavity Number: | 2&3 |
Polarizing Rib Location: | 3b |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 928343-4 |
SKU: | AMP928343-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/01/2024 | PCN-24-198202 - Manufacturing location change. manufacturing site in Collegno (Italy). These part numbers may be dual sourced from TE Collegno manufacturing site and TE Qingdao (China) manufacturing site from a period starting on May 1st, 2024 until September 30th, 2025, at the latest. Mixed shipments may be possible. After September 30th, 2025, these part numbers will be single sourced from TE Qingdao (China) manufacturing site. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download |