Enhance your PCB connectivity with our FASTON 250 TAB FLAG .032 TPBR LP terminal, designed for efficient through-hole termination. Its right-angle orientation and 90° terminal angle ensure a secure fit, perfect for various electronic applications. Crafted for reliability, this component is RoHS compliant, meeting strict environmental standards. Elevate your assembly process with this essential connector for seamless integration.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 928814-1
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Right Angle
Product:PCB Terminals
Terminal Angle:90°
SKU:AMP928814-1
series:FASTON 250
Plating Material:Tin
Plating Thickness:7 µm / 279.79 µin
Stud Hole:No
Terminal Type:Tab
Terminal Size:6.35
PCB Thickness (Recommended):1.57 - 2.5 mm / .062 - .098 in
Mating Tab Width:6.35 mm / .25 in
Mating Tab Thickness:.81 mm / .032 in
PCB Hole Diameter:1.4 mm / .055 in
Height Above PC Board:7.6 mm / .303 in
Receptacle Terminal Stock Thickness:.81 mm / .032 in
Extension Below Board:3.5 mm / .137 in
Terminates To:Printed Circuit Board
Operating Temperature Range:-55 - 105 °C / -67 - 221 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/31/2018E-17-014673 - Product Improvement. The geometry of the part creates a range of current densities making it difficult to maintain a tighter thickness tolerance. Does not change customer form, fit, or function.Download