| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928911-2 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 10 - 12 AWG, 4 - 6 mm² |
| Crimp Type: | F-Crimp |
| Terminal / Splice Type: | Ring Tongue |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP928911-2 |
928911-2
| Heilind Number: | AMP928911-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 928911-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road terminal connections with our Ring Tongue MIF. Designed for reliable crimping onto wires ranging from 4 to 6mm² (10 to 12 AWG), this terminal ensures secure and durable connectivity. Operating smoothly in temperatures as low as -40°C (-40°F) and as high as 130°C (266°F), it guarantees optimal performance even in challenging environments. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your projects. Upgrade your terminals with this essential connector for efficient and long-lasting connectivity solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150223-2 | ![]() |


